
This Precision Edge clock generator features an ECL input and operates over a temperature range of 0 to 85°C. It is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It is available in a package quantity of 1000 units, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip SY100S834ZCTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.
