This Precision Edge clock buffer features an ECL input and operates at a maximum frequency of 1GHz. It is available in a SOIC-20 package and is designed to function within a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100S838ZCTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S838ZCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.