
This Precision Edge clock buffer is designed for ECL input signals and operates over a temperature range of -40°C to 85°C. It is available in a SOIC-20 package and is not RoHS compliant due to containing lead. The device is suitable for high-frequency applications, with a maximum operating frequency of 1GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |