
This 5-bit inverting transceiver is packaged in a plastic LCC-28 package and is rated for operation between 0°C and 85°C. It is a surface-mount device and contains lead. The transceiver is a logic function device with one element and 38 units per package. It is available in a rail/tube packaging configuration.
Microchip SY100S891JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
No datasheet is available for this part.