IC Txrx 5 Bit Registered 28-PLCC
Microchip SY100S891JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.