The SY10E111JCTR is a single clock buffer IC from Microchip, packaged in a leaded LCC package for surface mount applications. It operates over a temperature range of 0°C to 85°C and features a 9-output design. This device is not RoHS compliant, but is available in quantities of 750 per reel. It is designed for use in PECL input applications.
Checking distributor stock and pricing after the page loads.
Microchip SY10E111JCTR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, ECLinPS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.