Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28
Microchip SY10E112JITR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
No datasheet is available for this part.