The SY10E116JCTR is a 5-bit receiver IC from Microchip, packaged in a 28-pin LCC package. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is not RoHS compliant and contains lead. It is available in quantities of 750, packaged in tape and reel.
Microchip SY10E116JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
No datasheet is available for this part.