IC D-type Pos Trg Sngl 28PLCC
Microchip SY10E131JCTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 70mA |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
No datasheet is available for this part.