
This 4-channel logic IC is packaged in a 28-pin PLCC and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is not RoHS compliant. The device is available in a tape and reel packaging configuration with 750 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY10E157JCTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
