This dual supply type logic IC features one independent circuit and is packaged in a leaded LCC package. It is designed to operate within a temperature range of 0 to 85°C. The IC is available in tape and reel packaging with a quantity of 750 units per reel. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip SY10E167JCTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.