This 28-terminal quad delay line is a silicon-based logic IC from Microchip, featuring a 1-function design in a 11.48mm x 11.48mm LCC-28 package. The device has a complementary output polarity and is part of the 10E family. It is designed for use in clock and timing applications, specifically delay lines.
Checking distributor stock and pricing after the page loads.
Microchip SY10E196JCTR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 10E |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.