The SY10E416JCTR is a 5-bit receiver from Microchip, packaged in a lead-free LCC package suitable for surface mount applications. It operates over a temperature range of 0 to 85°C and can handle an operating supply voltage of up to 5.5V. This device is not RoHS compliant, and it contains lead. It is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
Microchip SY10E416JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
No datasheet is available for this part.