The SY10E416JITR is a 5-bit receiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a surface mount LCC package and is not RoHS compliant. The IC operates on a supply voltage of 5.5V and is available in quantities of 750 per reel. It is manufactured by Microchip and is part of the 10E series.
Microchip SY10E416JITR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
No datasheet is available for this part.