The SY10E445JCTR is a quad serial-in parallel-out shift register from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a 28-pin LCC-28 package type and a logic IC type of serial in parallel out. The device has a propagation delay of 2.1 units and a maximum power supply current of 185 units. It operates with a trigger type of positive edge and a count direction of right. The SY10E445JCTR is suitable for use in a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip SY10E445JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 10E |
| Propagation Delay (tpd) | 2.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 185 |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.