The SY10EL01ZITR is a single NOR/OR gate logic IC from Microchip, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has 4 inputs and 1 output, and is available in quantities of 1000 per tape and reel.
Microchip SY10EL01ZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.