The SY10EL07ZCTR is a single XOR gate with XNOR functionality from Microchip. It features a surface mount SOIC-8 package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free product. The SY10EL07ZCTR is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY10EL07ZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.