
The SY10EL16VBKC is a single receiver logic IC from Microchip, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The device is not lead free, and is available in rail or tube packaging.
Sign in to ask questions about the Microchip SY10EL16VBKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10EL16VBKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VBKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
