
The SY10EL16VBKI is a single receiver IC from Microchip, packaged in an MSOP case and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The device contains lead and is available in rail or tube packaging.
Microchip SY10EL16VBKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.