Sign in to ask questions about the Microchip SY10EL16VBZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10EL16VBZG technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VBZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
