The SY10EL16VCKCTR is a single receiver IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. It features a 5V operating supply voltage and is packaged in an MSOP-8 package, suitable for surface mount applications. This IC is not RoHS compliant and contains lead, making it a lead-based component. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip SY10EL16VCKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.