The SY10EL16VCKGTR is an industrial-grade differential line receiver IC from Microchip, featuring a temperature range of -40 to 85°C. It has 8 terminals and 1 function, with a JEDEC package code of R-PDSO-G8. The IC is available in a TSSOP-8 package type, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Microchip SY10EL16VCKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.