The SY10EL16VCZCTR is a single receiver IC from Microchip, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a 0.150 INCH, SOIC-8 package. The device is powered by a 5V supply voltage and is not RoHS compliant.
Microchip SY10EL16VCZCTR technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.
