The SY10EL16VEKI is a 1-bit receiver integrated circuit from Microchip, packaged in an MSOP case and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is available in rail/Tube packaging and is part of the 10EL series.
Microchip SY10EL16VEKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.