
The SY10EL16VEZCTR is a 5V surface mount receiver IC from Microchip. It operates over a temperature range of -40°C to 85°C and is packaged in a 0.150 INCH SOIC-8 package. This device is not RoHS compliant and contains lead. It is available in tape and reel packaging.
Microchip SY10EL16VEZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.
