The SY10EL16VKGTR is a dual 1-bit receiver IC from Microchip, operating on a 5V supply voltage with a maximum supply current of 22mA. It is packaged in a surface mount MSOP package and is compliant with RoHS standards. The device is designed to operate within a temperature range of -40°C to 85°C. This IC is suitable for use in various applications where a reliable and efficient receiver is required.
Microchip SY10EL16VKGTR technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 22mA |
| RoHS | Compliant |
No datasheet is available for this part.