
The SY10EL16VKI is a single receiver IC from Microchip, packaged in a lead-free MSOP package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and is available in a rail or tube packaging format.
Sign in to ask questions about the Microchip SY10EL16VKI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10EL16VKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VKI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
