
The SY10EL31ZG is a 1-bit ECL flip-flop with a clock edge trigger type of positive edge and a frequency of 2.8GHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between -4.75V and -5.5V. The device is mounted in a surface mount configuration and is packaged in a SOIC-8 package. It is RoHS compliant and has a quiescent current of 32mA.
Sign in to ask questions about the Microchip SY10EL31ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10EL31ZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.645ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 0.645ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL31ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
