Microchip SY10EL32VZG technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.65ns |
| Quiescent Current | 30mA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL32VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
