The 10EL Series Counter IC is a single-element device with a nominal supply current of 25mA. It is available in a SOIC-8 package and is rated for operation between -40°C and 85°C. The IC is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Microchip SY10EL32VZITR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.