The SY10EL33LZGTR is a single 1-bit element, 2-output logic IC from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a 1000-unit tape and reel package. The device is mounted on the surface and features a propagation delay of 0.77ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip SY10EL33LZGTR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.8V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.77ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.
