Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
Microchip SY10EL33LZI technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL33LZI to view detailed technical specifications.
No datasheet is available for this part.