IC Clk Gen /2/4/6 5V/3.3V 16SOIC
Checking distributor stock and pricing after the page loads.
Microchip SY10EL34LZCTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 10EL, Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.