The SY10EL52ZITR is a single non-inverting op-amp from Microchip, featuring a frequency of 2.8GHz. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 25mA and is not RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY10EL52ZITR technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.