This unidirectional logic translator is housed in an SOIC-8 package and is rated for operation between -40°C and 85°C. It is designed for surface mount applications and is available in rail or tube packaging. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip SY10ELT21ZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10ELT21ZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10ELT21ZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.