The SY10ELT23LZITR is a unidirectional translator from Microchip, operating within a temperature range of -40°C to 85°C. It features a high level output current of -3mA and a low level output current of 24mA. The device is packaged in a SOIC package and is designed for surface mount applications. The translator is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Microchip SY10ELT23LZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Series | 10ELT |
| Technology | ECL |
| RoHS | Not Compliant |
No datasheet is available for this part.