
Dual PECL to TTL translator featuring true outputs, designed for surface mount applications in a SOIC package. This unidirectional logic IC operates with a supply voltage range of 4.75V to 5.5V, supporting a maximum operating frequency of 160MHz with a typical propagation delay of 3.5ns. It offers 2 channels with 2 inputs and provides a low-level output current of 24mA and a high-level output current of -15mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SY10ELT23ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10ELT23ZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.48mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 160MHz |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Supply Current | 30mA |
| Technology | ECL |
| Turn-On Delay Time | 3.5ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10ELT23ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.