
The SY10ELT23ZI is a unidirectional translator IC from Microchip, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V. The device features a high level output current of -15mA and a low level output current of 24mA. It is packaged in a SOIC package and is available in rail/Tube packaging. The SY10ELT23ZI is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Microchip SY10ELT23ZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10ELT23ZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | 10ELT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10ELT23ZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
