The SY10EP05VZITR is a single NAND gate logic IC from Microchip. It is packaged in a plastic SOIC-8 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Microchip SY10EP05VZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| RoHS | Not Compliant |
No datasheet is available for this part.