
The 100EP ECL Pro LVPECL clock buffer is a high-speed device with a maximum frequency of 3GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.37V and 5.5V. The buffer is packaged in a lead-free MSOP-8 package and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip SY10EP11UKG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10EP11UKG-TR technical specifications.
| Package/Case | MSOP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.36ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP11UKG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
