Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8
Checking distributor stock and pricing after the page loads.
Microchip SY10EP11UKITR technical specifications.
| Package/Case | MSOP |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP, ECL Pro® |
| RoHS | Not Compliant |
No datasheet is available for this part.