The SY10EP32VKC is a commercial temperature grade prescaler from Microchip, packaged in an MSOP-8. It operates from a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device has a propagation delay of 0.43ns and is designed for use in clock and timing applications. It is available in an MSOP-8 package, with a width and length of 3mm.
Microchip SY10EP32VKC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PRESCALER |
| Family | 10EP |
| Propagation Delay (tpd) | 0.43 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 4000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10EP32VKC to view detailed technical specifications.
No datasheet is available for this part.