
High-speed D-type flip-flop, featuring complementary outputs and a single-bit configuration. Operates with positive or negative edge clock triggering, achieving a maximum frequency of 3GHz. This surface-mount device, housed in an MSOP package, offers a propagation delay of 0.5ns and a turn-on delay time of 500ps. It supports a supply voltage range of 3V to 5.5V and operates within an extended temperature range of -40°C to 85°C, with output current capabilities of ±50mA.
Sign in to ask questions about the Microchip SY10EP51VKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY10EP51VKG technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge, Negative Edge |
| Frequency | 3GHz |
| Height | 0.92mm |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Length | 3mm |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 500ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP51VKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
