
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 3GHz. This surface-mount integrated circuit features a single bit, non-inverting polarity, and is constructed with ECL technology. It supports a supply voltage range of 3V to 5.5V, with a nominal 5.5V, and offers a propagation delay of 0.475ns. The device is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Microchip SY10EP53VKG technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.475ns |
| Quiescent Current | 47mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.