Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8
Microchip SY10EP89VZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.