The SY10H646LJCTR is a single circuit clock buffer from Microchip, packaged in a lead-free LCC-28 package. It operates over a temperature range of 0 to 85°C and has a maximum frequency of 160MHz. The device is designed for surface mount applications and is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
Microchip SY10H646LJCTR technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.