
Low skew clock driver with 2 true differential outputs, operating up to 3.2GHz. Features a 2.5V nominal supply voltage, with a range of 2.375V to 2.625V, and a 53% duty cycle. This surface mount integrated circuit offers a propagation delay of 205ps and a turn-on delay time of 0.3ns. Designed with CML input and non-inverting polarity, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Microchip SY54011RMG technical specifications.
| Duty Cycle | 53% |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.5V |
| Output Characteristics | DIFFERENTIAL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 205ps |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 32mA |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 0.3ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY54011RMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.