IC, Line Drvr/rcvr, Cml, 8MLF
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Base |
| Reach SVHC Compliant | No |
| RoHS | Compliant |