
The SY54016ARMG-TR is a 2-channel bus transceiver from Microchip, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 3.2Gbps and is powered by a supply voltage between 2.375V and 2.625V. This lead-free device is mounted using surface mount technology and is available in a Tape and Reel packaging format. The transceiver is compliant with RoHS regulations and features a propagation delay of 0.28ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SY54016ARMG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 3.2Gbps |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.28ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY54016ARMG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
