
2-to-1 differential multiplexer, surface mount, QCC16 package. Features complementary outputs, 2 input lines, and 1 output line. Operates with a single 2.5V supply voltage (2.375V to 2.625V range) and a maximum operating temperature of 85°C. Offers a propagation delay of 225ps and a turn-on delay time of 0.35ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ps |
| Quiescent Current | 21mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Turn-On Delay Time | 0.35ns |
| RoHS | Compliant |